ROHM SemiconductorBU45K232G-TLSupervisory Circuits
Processor Supervisor 2.3V 1 Active Low/Open Drain 3-Pin SSOP T/R
Compliant | |
EAR99 | |
NRND | |
BU45K232G-TL | |
Automotive | No |
PPAP | No |
1 | |
280 | |
Active Low/Open Drain | |
2.277 | |
2.3 | |
2.323 | |
0.6 | |
6 | |
7 | |
700 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
105 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 3 |
Standard Package Name | SO |
Supplier Package | SSOP |
3 | |
Lead Shape | Gull-wing |
EDA / CAD Models |