ROHM SemiconductorBU4827G-TRSupervisory Circuits
Processor Supervisor 2.7V 1 Active Low/Open Drain 5-Pin SSOP T/R
Compliant | |
EAR99 | |
NRND | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
1 | |
Active Low/Open Drain | |
2.673 | |
2.7 | |
2.727 | |
-0.3 | |
7 | |
1.75 | |
540 | |
No | |
No | |
No | |
No | |
No | |
-40 | |
125 | |
Tape and Reel | |
Voltage Detector | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |