ROHM SemiconductorBU52011HFV-TRHall Effect Sensors
Hall Effect Sensor 0.5mA Omnipolar 1.8V/2.5V 5-Pin HVSOF EP T/R
Compliant with Exemption | |
EAR99 | |
Unconfirmed | |
8542.39.00.01 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
8 | |
9 | |
64 | |
0.5 | |
1.65 | |
1.8|2.5 | |
3.3 | |
20 | |
536 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.55(Max) |
Package Width | 1.2 |
Package Length | 1.6 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | HVSOF EP |
5 |
EDA / CAD Models |