ROHM SemiconductorBU52025G-TRHall Effect Sensors
Hall Effect Sensor 1mA Omnipolar 2.5V/3.3V 5-Pin SSOP T/R
Compliant | |
EAR99 | |
NRND | |
Automotive | No |
PPAP | No |
Omnipolar | |
IC | |
8 | |
8 | |
55 | |
1 | |
2.4 | |
2.5|3.3 | |
3.6 | |
8 | |
540 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |