ROHM SemiconductorBU7411SG-TROperational Amplifiers - Op Amps
Op Amp Single Ultra Low Power Amplifier 5.5V 5-Pin SSOP T/R
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Ultra Low Power Amplifier | |
Ultra Low Power Amplifier | |
1 | |
CMOS | |
CMOS | |
8@3V | |
1.6 | |
3|5 | |
5.5 | |
0.000001(Typ)@3V | |
0.000001@3V | |
0.0008@3V | |
4@3V | |
Single | |
540 | |
0.0024@3V | |
95 | |
60 | |
45 | |
<50 | |
0.004 | |
No | |
-40 | |
105 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.1 |
Package Width | 1.6 |
Package Length | 2.9 |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | SSOP |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |