Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Receiver | |
0 | |
10 | |
2 | |
1120 | |
8 | |
160 | |
LVDS | |
2.3 | |
3.6 | |
-0.1 | |
0.1 | |
3.3 | |
4160 | |
-40 | |
85 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.4 |
Package Width | 20 |
Package Length | 20 |
PCB changed | 144 |
Standard Package Name | QFP |
Supplier Package | HQFP-VM EP |
144 |
EDA / CAD Models |