STMicroelectronicsBU941ZPFI(575B)Darlington BJT
Trans Darlington NPN 350V 15A 65000mW 3-Pin(3+Tab) TO-3PF Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 26.7(Max) |
Package Width | 5.7(Max) |
Package Length | 15.7(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-3PF |
3 |