STMicroelectronicsBUB941ZTT4Darlington BJT
Trans Darlington NPN 350V 15A 150000mW Automotive AEC-Q101 3-Pin(2+Tab) D2PAK T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
NPN | |
Single | |
1 | |
350 | |
Bipolar | |
5 | |
2.2@100mA@8A|2.5@250mA@10A | |
15 | |
100 | |
1.8@100mA@8A|1.8@250mA@10A | |
300@5A@10V | |
150000 | |
-65 | |
175 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 4.6(Max) |
Package Width | 9.35(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-263 |
Supplier Package | D2PAK |
3 | |
Lead Shape | Gull-wing |
Compared to other transistors, the NPN BUB941ZTT4 Darlington transistor from STMicroelectronics can provide you with a higher current gain value. This product's maximum continuous DC collector current is 15 A, while its minimum DC current gain is 300@5A@10 V. It has a maximum collector emitter saturation voltage of 1.8@100mA@8A|1.8@250mA@10A V. This Darlington transistor array's maximum emitter base voltage is 5 V, while its maximum base emitter saturation voltage is 2.2@100mA@8A|2.5@250mA@10A V. Its maximum power dissipation is 150000 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a maximum collector emitter voltage of 350 V and a maximum emitter base voltage of 5 V. This Darlington transistor array has an operating temperature range of -65 °C to 175 °C.