SKS KontakttechnikBUELA 20 K BLACK
Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Safely fasten test equipment to a circuit design by using this banana plug BUELA 20 K BLACK test terminal block developed by SKS Kontakttechnik. This PL connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a plug type gender. It has a straight body orientation. This device has a maximum current rating of 16 A. This test terminal block has an operating temperature range of -25 °C to 70 °C. BUELA 20 K BLACK is housed in black polyvinyl chloride. This product is 60.5 mm long with a diameter of 11 mm. It uses the screw termination method.