SKS KontakttechnikBUELA 20 K RED

Conn Banana M 1 POS Screw ST Cable Mount 1 Port

Performing testing? Have an abnormal connection which needs to be made? This banana BUELA 20 K RED test terminal block from SKS Kontakttechnik will make it possible to perform testing. This PL connector's a single contact that is made out of brass and plated with nickel. This connector has a single port. It has a straight body orientation. It has a plug type gender. This device has a maximum current rating of 16 A. This product is 60.5 mm long with a diameter of 11 mm. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 70 °C. BUELA 20 K RED is housed in red polyvinyl chloride. It uses the screw termination method.

750 parts: Ships in 3 days

    Total$0.69Price for 1

    • Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2510+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 750 parts
      • Price: $0.6885