SKS KontakttechnikBUELA 20 K YELLOW

Conn Banana Plug M 1 POS Screw ST Cable Mount 1 Port

Properly test your design by using this banana plug BUELA 20 K YELLOW test terminal block manufactured from SKS Kontakttechnik. This PL connector's a single contact that is made out of brass and plated with nickel. It has a plug type gender. This connector has a single port. It has a straight body orientation. This device has a maximum current rating of 16 A. BUELA 20 K YELLOW is housed in yellow polyvinyl chloride. This product is 60.5 mm long with a diameter of 11 mm. It uses the screw termination method. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 70 °C.

973 parts: Ships in 2 days

    Total$75.78Price for 114

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2406+
      Manufacturer Lead Time:
      4 weeks
      Country Of origin:
      Germany
      • In Stock: 973 parts
      • Price: $0.6647