Unconfirmed | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Programmable Voltage Source With Memory | |
-40 | |
95 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 3.1(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | TSSOP |
8 | |
Lead Shape | Gull-wing |
EDA / CAD Models |