Texas InstrumentsBUF08630RGWTAmplifiers Misc
Programmable Gamma-Voltage Generator 20-Pin VQFN EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 5.15(Max) |
Package Length | 5.15(Max) |
PCB changed | 20 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
20 | |
Lead Shape | No Lead |
Always have eyes on the power! By adapting this BUF08630RGWT OP amp circuits developed by Texas Instruments. Implement this BUF08630RGWT preamplifier from Texas Instruments to increase the power of any signal. This part has a minimum operating temperature of -40 °C and a maximum of 95 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery.
EDA / CAD Models |