Texas InstrumentsBUF08821AIPWPRAmplifiers Misc
Programmable Gamma-Voltage Generator 20-Pin HTSSOP EP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 6.6(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
20 | |
Lead Shape | Gull-wing |
The BUF08821AIPWPR OP amp circuits from Texas Instruments makes life easier when it comes to designing integrated circuits. Implement this BUF08821AIPWPR preamplifier from Texas Instruments to increase the power of any signal. This part has a minimum operating temperature of -40 °C and a maximum of 95 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components.
EDA / CAD Models |