Texas Instruments BUF11704AIPWPRG4 Amplifiers Misc
Gamma Buffer 28-Pin HTSSOP EP T/R
Product Technical Specifications
Compliant | |
Obsolete | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 28 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
28 | |
Lead Shape | Gull-wing |