EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | Yes |
PPAP | Yes |
Product Category | GAMMA Voltage Generator |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 105 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 9.8(Max) |
PCB changed | 38 |
Standard Package Name | SO |
Supplier Package | HTSSOP EP |
Pin Count | 38 |
Lead Shape | Gull-wing |
Having a hard time reading in signals? Implement this BUF20800ATDCPRQ1 preamplifier from Texas Instruments. Have your integrated circuits running smoothly with the BUF20800ATDCPRQ1 OP amp circuits from Texas Instruments. This part has a temperature range of -40 °C to 105 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment.