NXP SemiconductorsBUJ303A127GP BJT
Trans GP BJT NPN 500V 5A 100000mW 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.21.00.75 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
500 | |
1.3@0.6A@3A | |
1.5@0.6A@3A | |
5 | |
10@5mA@5V|14@500mA@5V | |
100000 | |
-65 | |
150 | |
Rail | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |
Look no further than NXP Semiconductors' BUJ303A,127 general purpose bipolar junction transistor, which can easily operate in high voltage ranges.