Reduced Price
WeEn SemiconductorsBUJ303CD,118GP BJT
Trans GP BJT NPN 400V 5A 80000mW 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Single | |
1 | |
400 | |
1.5@1A@3A | |
0.5@0.2A@1A|1.5@1A@3A | |
5 | |
28@10mA@3V|31@800mA@3V|35@250mA@3V | |
80000 | |
-55 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |