WeEn SemiconductorsBUJD103AD,118GP BJT
Trans GP BJT NPN 400V 4A 80000mW 3-Pin(2+Tab) DPAK T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.75 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
NPN | |
Bipolar Power | |
Si | |
Single | |
1 | |
700 | |
400 | |
1.5@0.6A@3A | |
1@0.6A@3A | |
4 | |
1000000 | |
10@1mA@5V|11@2A@5V|13@500mA@5V | |
80000 | |
-65 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.38(Max) |
Package Width | 6.22(Max) |
Package Length | 6.73(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO-252 |
Supplier Package | DPAK |
3 |