NexperiaBUK7M20-40HX
Trans MOSFET N-CH 40V 25A Automotive AEC-Q101 8-Pin LFPAK EP T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.29.00.95 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Unknown |
Mounting | Surface Mount |
Package Height | 0.9(Max) mm |
Package Width | 2.6 mm |
Package Length | 3.4(Max) mm |
PCB changed | 8 |
Supplier Package | LFPAK EP |
8 |
EDA / CAD Models |