Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single | |
1 | |
700 | |
400 | |
9 | |
1.2@1.4A@7A|1@0.4A@2A | |
0.3@0.4A@2A|0.7@1.4A@7A | |
12 | |
15@10mA@2V|15@2A@2V|4@12A@5V|7@6A@2V | |
80000 | |
-65 | |
150 | |
Tube | |
Industrial | |
Mounting | Through Hole |
Package Height | 9.15(Max) |
Package Width | 4.6(Max) |
Package Length | 10.4(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Design various electronic circuits with this versatile NPN BUL654 GP BJT from STMicroelectronics. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 80000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C.