STMicroelectronicsBUL89GP BJT
Trans GP BJT NPN 400V 12A 110000mW 3-Pin(3+Tab) TO-220AB Tube
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 9.15(Max) mm |
Package Width | 4.6(Max) mm |
Package Length | 10.4(Max) mm |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 | |
Lead Shape | Through Hole |
Design filters, receivers, transmitters, op-amps, power supplies, and control circuits with this versatile NPN BUL89 GP BJT from STMicroelectronics. This bipolar junction transistor's maximum emitter base voltage is 9 V. Its maximum power dissipation is 110000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This bipolar junction transistor has a minimum operating temperature of -65 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 400 V and a maximum emitter base voltage of 9 V.