STMicroelectronicsBUT30VGP BJT
Trans GP BJT NPN 125V 100A 250000mW 4-Pin ISOTOP Tube
Compliant with Exemption | |
EAR99 | |
Obsolete | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
NPN | |
Bipolar Power | |
Single | |
1 | |
200 | |
125 | |
7 | |
1.4@2.5A@50A|1.8@10A@100A|1.9@10A@100A | |
0.9@10A@100A|0.9@2.5A@50A|1.2@2.5A@50A|1.5@10A@100A | |
100 | |
27(Typ)@100A@5V | |
250000 | |
-55 | |
150 | |
Tube | |
Industrial | |
Mounting | Screw |
Package Height | 9.1(Max) |
Package Width | 25.5(Max) |
Package Length | 38.2(Max) |
PCB changed | 4 |
Supplier Package | ISOTOP |
4 |
Add switching and amplifying capabilities to your electronic circuit with this NPN BUT30V GP BJT from STMicroelectronics. This bipolar junction transistor's maximum emitter base voltage is 7 V. Its maximum power dissipation is 250000 mW. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. It has a maximum collector emitter voltage of 125 V and a maximum emitter base voltage of 7 V. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C.