Top Purchased
IntelBV80605001908AKS LBJJMicroprocessors - MPUs
MPU Core™ i7-860 Processor RISC 64bit 45nm 2.8GHz 1.5V 1156-Pin LGA Tray
Compliant | |
5A992 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Core™ i7-860 Processor | |
RISC | |
Core i7 | |
4 | |
64 | |
PECI | |
2800 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.65 | |
1.4 | |
1.5 | |
Tray | |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1156 |
Standard Package Name | LGA |
Supplier Package | LGA |
1156 | |
Lead Shape | No Lead |
The BV80605001908AKS LBJJ microprocessor, developed by Intel, puts you in charge over your electrical circuit. 2800 MHz is its maximum speed. The item will be shipped in tray orientation. This device is based on the Core i7 core architecture. This device has a minimum operating supply voltage of 0.65 V and a maximum of 1.4 V. This is a 64 bit processor.