IntelBV80605001911AQS LBLDMicroprocessors - MPUs
MPU Xeon® Processor X3450 64bit 45nm 2.66GHz 1.5V 1156-Pin LGA
Compliant | |
5A992 | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Xeon® Processor X3450 | |
Jasper Forest Celeron/Xeon UP | |
4 | |
64 | |
32KB | |
2660 | |
0 | |
0 | |
32KB | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
1.71 | |
1.8 | |
1.89 | |
1.5 | |
Mounting | Surface Mount |
Package Width | 37.5 |
Package Length | 37.5 |
PCB changed | 1156 |
Standard Package Name | LGA |
Supplier Package | LGA |
1156 | |
Lead Shape | No Lead |
Centralize the processing in a system by implementing this BV80605001911AQS LBLD microprocessor manufactured by Intel. 2660 MHz is its maximum speed. This device is based on the Jasper Forest Celeron/Xeon UP core architecture. This is a 64 bit processor. This device has a typical operating supply voltage of 1.8 V. Its minimum operating supply voltage of 1.71 V, while its maximum is 1.89 V.