HAHN GmbH & Co. KGBV EI 302 2001Power Transformers
Power Transformer 1.8VA 10 Terminal Pin Thru-Hole
Compliant | |
EAR99 | |
Active | |
Automotive | Unknown |
PPAP | Unknown |
Single | |
Single | |
200 | |
230 | |
9 | |
1.8VA | |
PC Pin | |
Through Hole | |
10 | |
DIP | |
32.5 | |
21.8 | |
27.5 |
If your electronics project requires mains power then this BV EI 302 2001 power transformer from Hahn - Elektrobau GmbH will transfer energy between circuits by means of inductive coupling. It has 10 terminals. This product is 32.5 mm long, 21.8 mm tall and 27.5 mm deep.