Murata Power SolutionsBWR-12/415-D48A-CDC to DC Converter and Switching Regulator Module
Module DC-DC 48VIN 2-OUT -12V/12V -0.415A/0.415A 10W 5-Pin Case C-2
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
Step Down | |
Isolated | |
2 | |
18 | |
48 | |
75 | |
-12|12 | |
-0.415|0.415 | |
10 | |
1500VDC | |
DC/DC | |
150 to 180 | |
Yes | |
1% | |
0.3% | |
84(Typ) | |
-40 | |
100 | |
Fixed | |
37 | |
Mounting | Through Hole |
Package Height | 9.53 |
Package Width | 25.4 |
Package Length | 50.8 |
PCB changed | 5 |
Supplier Package | Case C-2 |
5 |
Provide the ability to switch between voltages by using this step down BWR-12/415-D48A-C DC to DC converter and switching regulator module. It has a voltage of 12|-12 V. This part has a temperature range of -40 °C to 100 °C.