Compliant | |
5A992c. | |
Obsolete | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Xeon® Processor E5-4650 | |
RISC | |
Xeon | |
8 | |
64 | |
2700 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.6 | |
1.35 | |
Box | |
Mounting | Surface Mount |
PCB changed | 2011 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
2011 | |
Lead Shape | No Lead |
This BX80621E54650 S R0QR microprocessor developed by Intel will stabilize processing for better user interfacing. 2700 MHz is its maximum speed. This device is based on the Xeon core architecture. This device has a minimum operating supply voltage of 0.6 V and a maximum of 1.35 V. This is a 64 bit processor.