IntelBX80623I72600 S R00BMicroprocessors - MPUs
MPU Core™ i7-2600 Processor RISC 64bit 32nm 3.4GHz 1.5V 1155-Pin FCLGA Box
Compliant with Exemption | |
5A992.c | |
Obsolete | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
Core™ i7-2600 Processor | |
RISC | |
Core i7 | |
i7 | |
4 | |
64 | |
32KB | |
DMI/PECI | |
3400 | |
0 | |
0 | |
32KB | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
0.25 | |
1.52 | |
1.5 | |
Box | |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1155 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
1155 | |
Lead Shape | No Lead |