Compliant with Exemption | |
5A992.c | |
Obsolete | |
8542.31.00.50 | |
Automotive | No |
PPAP | No |
Core™ i5-4690 Processor | |
RISC | |
Core i5 | |
i5 | |
4 | |
64 | |
3500 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1150 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
1150 | |
Lead Shape | No Lead |