Compliant with Exemption | |
5A992.c | |
Active | |
8542.31.00.50 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Xeon® E-2176G Processor | |
RISC | |
Xeon | |
6 | |
64 | |
3700 | |
0 | |
0 | |
0 | |
No | |
0 | |
0 | |
0 | |
0 | |
0 | |
100 | |
Mounting | Surface Mount |
Package Width | 37.5 mm |
Package Length | 37.5 mm |
PCB changed | 1151 |
Standard Package Name | LGA |
Supplier Package | FCLGA |
1151 |