ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.40.95.70 |
Automotive | Unknown |
Number of Lamps | 1 |
Typical Input Voltage (V) | 12 |
Typical Lamp Start Voltage (Vrms) | 1000 |
Minimum Lamp Start Voltage (Vrms) | 950 |
Maximum Lamp Start Voltage (Vrms) | 1050 |
Typical Lamp Current (mArms) | 260 |
Typical Operating Frequency (kHz) | 35 |
Minimum Operating Temperature (°C) | 0 |
Maximum Operating Temperature (°C) | 50 |
Mounting | Through Hole |
Package Height | 14(Max) |
Package Width | 21(Max) |
Package Length | 44(Max) |
PCB changed | 5 |
Pin Count | 5 |
Lead Shape | Through Hole |