SwitchcraftBXR016Switch Push Button
Switch Push Button N.O./N.C. DPDT Square Button 0.25A 30VA Panel Mount/Through Hole PC Pins
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Square Button | |
DPDT | |
N.O./N.C. | |
0.25 | |
30 | |
500Vrms | |
Red | |
2.54 | |
2 | |
9.5 | |
Panel Mount/Through Hole | |
PC Pins | |
6 | |
4.27 | |
5.08 | |
Molded Plastic | |
Straight | |
17.65 | |
17.65 | |
24.38 | |
17.65 | |
17.65 | |
24.38 |
Ideal for quick switching situations this BXR016 push button switch manufactured from Switchcraft is a must. This device has a maximum current rating of 0.25. It has a DPDT configuration. The BXR016 push switch has a PC pin termination style. This product is 17.65 mm long, 24.38 mm tall and 17.65 mm deep.