EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Diameter | 3.6(Max) mm |
Mounting | Through Hole |
Package Length | 4(Max) mm |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-57 |
Pin Count | 2 |
Lead Shape | Through Hole |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BY203-20STR rectifier from Vishay. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its peak non-repetitive surge current is 20 A, while its maximum continuous forward current is 0.25 A. This rectifier has an operating temperature range of -55 °C to 150 °C. It is made in a single configuration.