WeEn SemiconductorsBYC10-600CTRectifiers
Diode Switching 600V 10A 3-Pin(3+Tab) TO-220AB
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
100 | |
Part Number | |
Dual Common Cathode | |
150 | |
500 | |
10 | |
2.9@5A | |
150 | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |