WeEn SemiconductorsBYC10-600PQRectifiers
Diode Switching 600V 10A 2-Pin(2+Tab) TO-220AC Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 |