NXP SemiconductorsBYC15X600PQRectifiers
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220F Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
10 | |
Single | |
Active | |
-65 | |
175 | |
15 | |
3.2 | |
175 | |
Mounting | Through Hole |
Package Height | 15.8(Max) |
Package Width | 4.6(Max) |
Package Length | 10.3(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | TO-220F |
2 |
If you need to convert alternating currents to direct currents, then this BYC15X-600PQ rectifier from NXP Semiconductors is just for you!