WeEn Semiconductors BYC30Y-600PQ Rectifiers
Diode Switching 600V 30A 2-Pin(2+Tab) IITO-220 Tube
Product Technical Specifications
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.02(Max) |
Package Width | 4.7(Max) |
Package Length | 10.4(Max) |
PCB changed | 2 |
Tab | Tab |
Supplier Package | IITO-220 |
2 |