Diotec Semiconductor AGBYG10J-AQRectifiers
Diode Switching 600V 1.5A 2-Pin SMA T/R Automotive AEC-Q101
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | Yes |
5 | |
Part Number | |
Single | |
-50 | |
-50 to 150 | |
480 | |
1.5 | |
1.15 | |
150 | |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 2.7 |
Package Length | 4.6 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |