EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 10 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Peak Reverse Current (uA) | -65 to 175 |
Maximum Junction Ambient Thermal Resistance | 400 |
Maximum Diode Capacitance (pF) | 1 |
Minimum Operating Temperature (°C) | 280 |
Maximum Operating Temperature (°C) | 75°C/W |
Supplier Temperature Grade | 1.1 |
Maximum RMS Reverse Voltage (V) | 175 |
Diameter | 2.67(Max) |
Mounting | Surface Mount |
Package Length | 5.2(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-213AB |
Pin Count | 2 |
Lead Shape | No Lead |
Vishay's BYM10-400-E3/97 rectifier can be used in a variety of applications that require a conversion of alternating to direct current. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its peak non-repetitive surge current is 30 A, while its maximum continuous forward current is 1 A. This rectifier has an operating temperature range of -65 °C to 175 °C. It is made in a single configuration.