NXP SemiconductorsBYQ28E200E127Rectifiers
Diode Switching 200V 10A 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
Automotive | Unknown |
PPAP | Unknown |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |
This BYQ28E-200E,127 rectifier from NXP Semiconductors will convert alternating current to direct current.