NXP SemiconductorsBYQ28X200127Rectifiers
Diode Switching 200V 10A 3-Pin(3+Tab) TO-220F Rail
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
10 | |
Dual Common Cathode | |
Active | |
150 | |
10 | |
1.1 | |
150 | |
Mounting | Through Hole |
Package Height | 15.8(Max) |
Package Width | 4.6(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Supplier Package | TO-220F |
3 |
If you are designing a circuit that requires a conversion of alternating to direct current, make sure to use NXP Semiconductors' BYQ28X-200,127 rectifier!