NXP SemiconductorsBYV29500127Rectifiers
Diode Switching 500V 9A 2-Pin(2+Tab) TO-220AC
Compliant with Exemption | |
EAR99 | |
Active | |
8541.10.00.80 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
50 | |
Single | |
Active | |
-40 | |
150 | |
500 | |
9 | |
60K/W(Typ) | |
1.4@20A | |
150 | |
Mounting | Through Hole |
Package Height | 9(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 2 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AC |
2 | |
Lead Shape | Through Hole |
This BYV29-500,127 rectifier from NXP Semiconductors will convert alternating current to direct current.