NXP SemiconductorsBYV32E-200,127Rectifiers
Diode Switching 200V 20A 3-Pin(3+Tab) TO-220AB Rail
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Unknown |
PPAP | Unknown |
30 | |
Dual Common Cathode | |
Active | |
-40 | |
150 | |
20 | |
1.15 | |
150 | |
Mounting | Through Hole |
Package Height | 9.4(Max) |
Package Width | 4.7(Max) |
Package Length | 10.3(Max) |
PCB changed | 3 |
Tab | Tab |
Standard Package Name | TO |
Supplier Package | TO-220AB |
3 |