VishayBYW56-TRRectifiers

Diode Switching 1KV 2A 2-Pin SOD-57 T/R Automotive AEC-Q101

If your circuit needs to adjust from an AC to DC voltage use a switching diode BYW56-TR rectifier from Vishay. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. It is made in a single configuration. Its peak non-repetitive surge current is 50 A, while its maximum continuous forward current is 2 A. This rectifier has a minimum operating temperature of -55 °C and a maximum of 175 °C.

22,683 parts: Ships today

    Total$0.30Price for 1

    • Service Fee  $7.00

      Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      22683
      Country Of origin:
      Hungary
         
      • Price: $0.2995
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships today

      Ships from:
      United States of America
      Date Code:
      2247+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Hungary
      • In Stock: 22,683 parts
      • Price: $0.2995