EU RoHS | Compliant with Exemption |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 5 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -55 |
Peak Reverse Current (uA) | -55 to 175 |
Maximum Junction Ambient Thermal Resistance | 600 |
Maximum Diode Capacitance (pF) | 3 |
Supplier Temperature Grade | 1.1 |
Maximum RMS Reverse Voltage (V) | 175 |
Diameter | 4.3(Max) |
Mounting | Through Hole |
Package Length | 4(Max) |
PCB changed | 2 |
Standard Package Name | SOD |
Supplier Package | SOD-64 |
Pin Count | 2 |
If your circuit needs to adjust from an AC to DC voltage use a switching diode BYW76TAP rectifier from Vishay. This rectifier has an operating temperature range of -55 °C to 175 °C. It is made in a single configuration. Its peak non-repetitive surge current is 100 A, while its maximum continuous forward current is 3 A.