HoneywellBZ-2AW822TSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 15A 250VAC 2.36N Screw Mount Screw Automotive
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
15 | |
100000 | |
2.39 | |
Screw Mount | |
Screw | |
Straight | |
-55 | |
85 | |
2.36 |
The BZ-2AW822T snap-action switch from Honeywell makes opening or closing your circuit a fast operation. This device has a maximum current rating of 15. It has a SPDT configuration. The BZ-2AW822T snap action switch has a screw termination style. This product is 49.3 mm long and 17.5 mm.