HoneywellBZ-2R-P1Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Plunger 16A 600VAC 250VDC 186.42VA 3.61N Screw Mount Screw Automotive

The BZ-2R-P1 snap-action switch from Honeywell is ideal when it comes to opening or closing your circuit. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2R-P1 snap action switch has a screw termination style. This product is 49.28 mm long, 33.02 mm tall and 17.45 mm deep. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC.

Import TariffMay apply to this part

2 parts: Ships in 10 days

This item has been discontinued

    Total$11.23Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1408+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Mexico
      • In Stock: 2 parts
      • Price: $11.234