HoneywellBZ-2RSwitch Snap Action
Switch Snap Action N.O./N.C. SPDT Pin Plunger 16A 600VAC 250VDC 186.42VA 3.61N Screw Mount Solder
Compliant | |
EAR99 | |
Active | |
8536.50.90.55 | |
Automotive | Unknown |
PPAP | Unknown |
N.O./N.C. | |
Pin Plunger | |
SPDT | |
16@250VAC | |
186.42 | |
50000 | |
20000000 | |
0.05 | |
Screw Mount | |
Solder | |
Straight | |
-55 | |
85 | |
49.28 | |
17.45 | |
21.34 | |
3.61 |
This BZ-2R snap-action switch from Honeywell can be actuated with very little physical force. It has a SPDT configuration. This device has a maximum current rating of 16 A @ 250VAC. This snap action switch has an operating temperature range of -55 °C to 85 °C. The BZ-2R snap action switch has a solder termination style. The maximum AC voltage rating is 600 VAC and the maximum DC voltage rating is 250 VDC. This product is 49.28 mm long, 22.61 mm tall and 17.45 mm deep.