HoneywellBZ-2R291-P4Switch Snap Action

Switch Snap Action N.O./N.C. SPDT Plunger 16A 480VAC 250VDC 186.42VA 3.61N Screw Mount Screw

This BZ-2R291-P4 snap-action switch from Honeywell can be actuated with very little physical force. This device has a maximum current rating of 16 A @ 250VAC. It has a SPDT configuration. This snap action switch has a minimum operating temperature of -55 °C and a maximum of 85 °C. The BZ-2R291-P4 snap action switch has a screw termination style. This product is 50.55 mm long, 33.78 mm tall and 17.45 mm deep. The maximum AC voltage rating is 480 VAC and the maximum DC voltage rating is 250 VDC.

No Stock Available

Quantity Increments of 1 Minimum 200
  • Manufacturer Lead Time:
    4 weeks
    • Price: $16.61
    1. 200+$16.61
    2. 300+$13.86